If you like Findchips… You will love Findchips PRO. Try it Now.
2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-128
LAN91C111-NU
Yes
Yes
Active
MICROCHIP TECHNOLOGY INC
QFP
TQFP-128
128
compliant
8542.31.00.01
6 Weeks
Microchip Technology Inc
1.57
15
NO
ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
SYNC, BYTE; ETHERNET
NRZ; BIPH-LEVEL(MANCHESTER)
12.5 MBps
32
S-PQFP-G128
e3
14 mm
YES
3
4
128
70 °C
PLASTIC/EPOXY
TFQFP
QFP128,.63SQ,16
SQUARE
FLATPACK, THIN PROFILE, FINE PITCH
Not Qualified
TS 16949
1.2 mm
140 mA
3.63 V
2.97 V
3.3 V
YES
CMOS
COMMERCIAL
Matte Tin (Sn) - annealed
GULL WING
0.4 mm
QUAD
14 mm
SERIAL IO/COMMUNICATION CONTROLLER, LAN
1,710
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C111I-NU-TR Microcontrollers and Processors | LAN Controller | Microchip Technology Inc | LAN91C111-NU vs LAN91C111I-NU-TR |
LAN91C111I-NU Microcontrollers and Processors | 2 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128, GREEN, 14 X 14 MM, 1 MM HEIGHT, TQFP-128 | SMSC | LAN91C111-NU vs LAN91C111I-NU |
LAN91C111-NU Microcontrollers and Processors | 2 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128, GREEN, 14 X 14 MM, 1 MM HEIGHT, TQFP-128 | SMSC | LAN91C111-NU vs LAN91C111-NU |
LAN91C111I-NE Microcontrollers and Processors | LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, TQFP-128 | SMSC | LAN91C111-NU vs LAN91C111I-NE |
16,856 of 3,262,357 parts
+0.02% change vs. last year964 of 34,140 parts
+0.07% change vs. last year25 of 1,120 parts
+0.04% change vs. last year