Part Details for LAN91C111I-NS-TR by Microchip Technology Inc
Overview of LAN91C111I-NS-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN91C111I-NS-TR
LAN91C111I-NS-TR CAD Models
LAN91C111I-NS-TR Part Data Attributes:
|
LAN91C111I-NS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN91C111I-NS-TR
Microchip Technology Inc
LAN Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | NO | |
Bus Compatibility | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.70x.94,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C111I-NS-TR
This table gives cross-reference parts and alternative options found for LAN91C111I-NS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C111I-NS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C111I-NS | 2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, QFP-128 | Microchip Technology Inc | LAN91C111I-NS-TR vs LAN91C111I-NS |
LAN91C111-NS-TR | LAN Controller | Microchip Technology Inc | LAN91C111I-NS-TR vs LAN91C111-NS-TR |
LAN91C111-NS | 2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, QFP-128 | Microchip Technology Inc | LAN91C111I-NS-TR vs LAN91C111-NS |