Part Details for LAN91C113-NC by Microchip Technology Inc
Overview of LAN91C113-NC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for LAN91C113-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN91C113-NC
|
Avnet Americas | Non PCI Ethernet Single Chip 128-Pin QFP - Bulk (Alt: LAN91C113-NC) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5440 Partner Stock |
|
$3.5500 / $4.3800 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ |
Part Details for LAN91C113-NC
LAN91C113-NC CAD Models
LAN91C113-NC Part Data Attributes
|
LAN91C113-NC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN91C113-NC
Microchip Technology Inc
7 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | BIT, BYTE, ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 7 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C113-NC
This table gives cross-reference parts and alternative options found for LAN91C113-NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C113-NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C113-NE | 7 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128 | Microchip Technology Inc | LAN91C113-NC vs LAN91C113-NE |
LAN91C113-NU | 7 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128 | Microchip Technology Inc | LAN91C113-NC vs LAN91C113-NU |