-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8418
|
Newark | Usb-Ethernet Bridge, -40 To 85Deg C, Bridge Type:Usb To 10/100 Ethernet, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn-Ep, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip LAN9500AI-ABZJ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3075 |
|
$5.4900 / $6.5100 | Buy Now |
DISTI #
57AC2411
|
Newark | Ethernet Controller, 10/100Mbps, Qfn-56, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Microchip LAN9500AI-ABZJ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7789 |
|
$5.7400 / $6.7000 | Buy Now |
DISTI #
69W9519
|
Newark | Hi-Speed Usb 2.0 To 10/100 Ethernet Ctrl 56 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN9500AI-ABZJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2800 | Buy Now |
DISTI #
638-1111-1-ND
|
DigiKey | IC USB 2.0-10/100 ETH CRTL 56QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10553 In Stock |
|
$5.2875 / $6.5700 | Buy Now |
DISTI #
LAN9500AI-ABZJ-TR
|
Avnet Americas | USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP T/R - Tape and Reel (Alt: LAN9500AI-ABZJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.9800 / $6.5700 | Buy Now |
DISTI #
41AH8418
|
Avnet Americas | USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 3075 Partner Stock |
|
$5.5000 / $6.8300 | Buy Now |
DISTI #
886-LAN9500AI-ABZJTR
|
Mouser Electronics | USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX RoHS: Compliant | 22443 |
|
$5.2800 / $6.5700 | Buy Now |
DISTI #
LAN9500AI-ABZJ-TR
|
Microchip Technology Inc | Hi-Speed USB 2.0 to 10/100 Ethernet Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$4.3600 / $6.5700 | Buy Now |
|
Future Electronics | LAN9500AI Series 3.3 V SMT USB 2.0 to 10/100 Ethernet Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
|
Future Electronics | LAN9500AI Series 3.3 V SMT USB 2.0 to 10/100 Ethernet Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.9300 / $5.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9500AI-ABZJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9500AI-ABZJ-TR
Microchip Technology Inc
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI; USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZI | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 7168 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN9500AI-ABZJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9500AI-ABZJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9500AI-ABZJ | 4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 | Microchip Technology Inc | LAN9500AI-ABZJ-TR vs LAN9500AI-ABZJ |