-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN9514I-JZX-ND
|
DigiKey | IC USB 2.0 ETH CTLR IND 64-QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
31175 In Stock |
|
$7.4800 / $9.8600 | Buy Now |
DISTI #
LAN9514I-JZX
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN - Trays (Alt: LAN9514I-JZX) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 112 |
|
$7.4800 / $9.8600 | Buy Now |
DISTI #
69W9526
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN - Bulk (Alt: 69W9526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 39 Partner Stock |
|
$7.7800 / $10.2500 | Buy Now |
DISTI #
886-LAN9514I-JZX
|
Mouser Electronics | USB Interface IC Hi-Speed USB 2.0 Hub High Perf 10/100 Ind RoHS: Compliant | 5928 |
|
$7.4800 / $9.8600 | Buy Now |
DISTI #
LAN9514I-JZX
|
Microchip Technology Inc | Four Port USB 2.0 Hub and 10/100 Ethernet Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.1400 / $9.8600 | Buy Now |
|
Future Electronics | LAN9514I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 1040Tray |
|
$8.9000 | Buy Now |
|
Future Electronics | LAN9514I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 152Tray |
|
$7.4000 / $7.7700 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 10Mbps/100Mbps - 3.3V - 64-Pin. RoHS: Compliant |
3711 In Stock |
|
$7.1800 / $9.4200 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64 | 208 |
|
$17.6224 / $22.0280 | Buy Now |
DISTI #
LAN9514I-JZX
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN - Trays (Alt: LAN9514I-JZX) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 112 |
|
$7.4800 / $9.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9514I-JZX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9514I-JZX
Microchip Technology Inc
1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for LAN9514I-JZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9514I-JZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9514-JZX | 1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | LAN9514I-JZX vs LAN9514-JZX |
LAN9514I-JZX-TR | Serial I/O Controller, 1 Channel(s), 60MBps, CMOS | Microchip Technology Inc | LAN9514I-JZX vs LAN9514I-JZX-TR |