Part Details for LB-624 by Stancor
Overview of LB-624 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB-624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213323
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12/24VAC, UL | Stancor LB-624 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8700 / $19.2200 | RFQ |
|
Onlinecomponents.com | Power Transformer - Pri:230/115 V - Sec:24/12 V - 2000Vrms - 6VA - 8 Terminals - PC Pin Thru-Hole. RoHS: Compliant |
294 In Stock |
|
$9.2000 / $56.8600 | Buy Now |
DISTI #
C1S729000000901
|
Chip1Stop | Power Transformers | 14 |
|
$20.8000 / $20.9000 | Buy Now |
|
Master Electronics | Power Transformer - Pri:230/115 V - Sec:24/12 V - 2000Vrms - 6VA - 8 Terminals - PC Pin Thru-Hole. RoHS: Compliant |
294 In Stock |
|
$9.2000 / $56.8600 | Buy Now |
Part Details for LB-624
LB-624 CAD Models
LB-624 Part Data Attributes
Alternate Parts for LB-624
This table gives cross-reference parts and alternative options found for LB-624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-104 | Power Transformer, 6VA | Prem Magnetics Inc | LB-624 vs SPW-104 |