Part Details for LB11620T-TLM-H by onsemi
Overview of LB11620T-TLM-H by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11620T-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6895
|
Newark | Motor Driver, -20 To 100Deg C, Motor Type:Three Phase Brushless Motor, No. Of Outputs:1Outputs, Output Current:25Ma, Output Voltage:-, Ic Case/Package:Tssop, No. Of Pins:24Pins, Supply Voltage Min:8V, Supply Voltage Max:17V Rohs Compliant: Yes |Onsemi LB11620T-TLM-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LB11620T-TLM-H
|
Avnet Americas | 3PHASE MOTOR PRE-DRIVER - Tape and Reel (Alt: LB11620T-TLM-H) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 28000 Partner Stock |
|
$0.8680 / $1.0360 | Buy Now |
|
Rochester Electronics | LB11620T - Three-Phase Direct PWM Brushless Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 644 |
|
$0.7064 / $0.8311 | Buy Now |
|
Chip1Cloud | IC MTR DRV 4.5-5.5/8-17V 24TSSOP | 3810 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 28000 |
|
$0.7000 | RFQ |
Part Details for LB11620T-TLM-H
LB11620T-TLM-H CAD Models
LB11620T-TLM-H Part Data Attributes
|
LB11620T-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11620T-TLM-H
onsemi
Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 4.5 TO 5.5V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LB11620T-TLM-H
This table gives cross-reference parts and alternative options found for LB11620T-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11620T-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11620T-MPB-E | Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD | onsemi | LB11620T-TLM-H vs LB11620T-MPB-E |
LB11620T | Brushless DC Motor Controller, 0.25A, PDSO24, 0.225 INCH, TSSOP-24 | SANYO Semiconductor Co Ltd | LB11620T-TLM-H vs LB11620T |