LB11923V
Description: BRUSHLESS DC MOTOR CONTROLLER

Overview of LB11923V by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for LB11923V by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LB11923V by onsemi

LB11923V
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
LSSOP, SSOP44,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G44
Length
15 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.03 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP44,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Current-Max (Isup)
29500 mA
Supply Voltage-Max (Vsup)
7 V
Supply Voltage-Min (Vsup)
4.4 V
Supply Voltage-Nom (Vsup)
6.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.6 mm
Want to compare parts?
  1. LB11923V
    onsemi
    BRUSHLESS DC MOTOR CONTROLLER
    VS

Alternate Parts for LB11923V

This table gives cross-reference parts and alternative options found for LB11923V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11923V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LB11923V-TLM-E 3-Phase Brushless Motor Driver, SSOP44 (275mil), 2000-REEL onsemi LB11923V vs LB11923V-TLM-E
LB11923V-MPB-E 3-Phase Brushless Motor Driver, SSOP44 (275mil), 30-FNFLD onsemi LB11923V vs LB11923V-MPB-E
LB11923V-A-TLM-E 3-Phase Brushless Motor Driver, SSOP44 (275mil), 2000-REEL onsemi LB11923V vs LB11923V-A-TLM-E
Part Number Description Manufacturer Compare
LB11923V Brushless DC Motor Controller, 0.03A, PDSO44, SSOP-44 SANYO Semiconductor Co Ltd LB11923V vs LB11923V
LB11922-TLM-E Three-Phase Brushless Motor Driver, SSOP36 (275mil), 2000-REEL onsemi LB11923V vs LB11922-TLM-E
LB11923V-TLM-E 3-Phase Brushless Motor Driver, SSOP44 (275mil), 2000-REEL onsemi LB11923V vs LB11923V-TLM-E
LB11923V-A-TLM-E 3-Phase Brushless Motor Driver, SSOP44 (275mil), 2000-REEL onsemi LB11923V vs LB11923V-A-TLM-E
LB11923V-MPB-E 3-Phase Brushless Motor Driver, SSOP44 (275mil), 30-FNFLD onsemi LB11923V vs LB11923V-MPB-E

Related Parts for LB11923V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB11923V by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB11923V by onsemi

Select Manufacturer
Which Manufacturer of LB11923V would you like to use for your alert(s)?
  • Please alert me when LB11923V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB11923V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB11923V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB11923V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB11923V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB11923V by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: