Part Details for LB11967V-MPB-E by onsemi
Overview of LB11967V-MPB-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11967V-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB11967V-MPB-E
|
Avnet Americas | Variable Speed Fan Motor 20-Pin SSOP Fan Fold - Ammo Pack (Alt: LB11967V-MPB-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 350 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Brushless DC Motor Controller, 0.05A, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for LB11967V-MPB-E
LB11967V-MPB-E CAD Models
LB11967V-MPB-E Part Data Attributes
|
LB11967V-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11967V-MPB-E
onsemi
Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 70-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 565AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB11967V-MPB-E
This table gives cross-reference parts and alternative options found for LB11967V-MPB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11967V-MPB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11967V | BRUSHLESS DC MOTOR CONTROLLER | onsemi | LB11967V-MPB-E vs LB11967V |
LB11967V-TLM-E | Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 2000-REEL | onsemi | LB11967V-MPB-E vs LB11967V-TLM-E |
LB11967V-MPB-H | Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 70-FNFLD | onsemi | LB11967V-MPB-E vs LB11967V-MPB-H |
LB11967V | Brushless DC Motor Controller, 0.6A, BIPolar, PDSO10, 0.150 INCH, MSOP-8 | SANYO Electric Co Ltd | LB11967V-MPB-E vs LB11967V |
LB11967V-TLM-H | Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 2000-REEL | onsemi | LB11967V-MPB-E vs LB11967V-TLM-H |