Part Details for LB1838JM-TRM-E by onsemi
Overview of LB1838JM-TRM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LB1838JM-TRM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB1838JM-TRM-E
|
Avnet Americas | Bi-directional Motor Driver 14-Pin MFP14S T/R - Tape and Reel (Alt: LB1838JM-TRM-E) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
|
Bristol Electronics | 291 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.5100 | RFQ |
Part Details for LB1838JM-TRM-E
LB1838JM-TRM-E CAD Models
LB1838JM-TRM-E Part Data Attributes
|
LB1838JM-TRM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1838JM-TRM-E
onsemi
Low Voltage, Low Saturation, Bidirectional Motor Driver, SOIC14 W / MFP14S (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, MFP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751CB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRE 1.8V TO 9V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP14,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |