There are no models available for this part yet.
Overview of LB1838M by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for LB1838M by onsemi
Part Data Attributes for LB1838M by onsemi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
LSSOP, SOP14,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
ALSO REQUIRE 1.8V TO 9V
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max (Vsup)
|
9 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LB1838M
This table gives cross-reference parts and alternative options found for LB1838M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1838M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB1838M | Stepper Motor Controller, 1A, BIPolar, PDSO14, 0.225 INCH, MFP-14 | SANYO Semiconductor Co Ltd | LB1838M vs LB1838M |
LB1833M | Stepper Motor Controller, 1A, BIPolar, PDSO16, MFP-16 | SANYO Electric Co Ltd | LB1838M vs LB1833M |
Related Parts for LB1838M
-
MC9S08JM32CLHMicrocontrollers
-
LB1838M-TRM-EMotion Control Electronics
-
MAX1556ETB+Switching Regulator or Controllers
-
IRFR5505PBFPower Field-Effect Transistors
-
OP37GSZOperational Amplifiers
-
S-8254AARFT-TB-GPower Management Circuits
-
CS5460A-BSZAnalog to Digital Converters
-
XC3S200AN-4FTG256CField Programmable Gate Arrays
-
DG441DY-E3Multiplexers or Switches