Part Details for LBEE5KL1DX-883 by Murata Manufacturing Co Ltd
Results Overview of LBEE5KL1DX-883 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBEE5KL1DX-883 Information
LBEE5KL1DX-883 by Murata Manufacturing Co Ltd is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LBEE5KL1DX-883
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC0136
|
Newark | Rf Transceiver, 2.4Ghz-2.4835Ghz, Lga-46, Data Rate:3Mbps, Rf/If Modulation:-, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:47Ma, Rf Ic Case Style:Lga, No. Of Pins:46Pins, Supply Voltage Min:3V, Product Range:- Rohs Compliant: Yes |Murata LBEE5KL1DX-883 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 893 |
|
$7.8500 / $12.1000 | Buy Now |
|
DISTI #
LBEE5KL1DX-883
|
Avnet Americas | Multiprotocol Module, Bluetooth 5.1, IEEE 802.11b/g/n, 2.4GHz to 2.4835GHz, 2.402GHz to 2.48GHz, 3V to 4.8V - Tape and Reel (Alt: LBEE5KL1DX-883) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.0111 / $7.5000 | Buy Now |
|
|
Bristol Electronics | 860 |
|
RFQ | ||
|
DISTI #
LBEE5KL1DX-883
|
Avnet Abacus | Multiprotocol Module Bluetooth 51 IEEE 80211bgn 24GHz to 24835GHz 2402GHz to 248GHz 3V to 48V (Alt: LBEE5KL1DX-883) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
LBEE5KL1DX-883
|
Avnet Asia | Multiprotocol Module, Bluetooth 5.1, IEEE 802.11b/g/n, 2.4GHz to 2.4835GHz, 2.402GHz to 2.48GHz, 3V to 4.8V (Alt: LBEE5KL1DX-883) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 56 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | WLAN+BTModule2400MHz/5000MHz46-PinLGAModuleT/R | 9500 |
|
RFQ | |
|
DISTI #
LBEE5KL1DX-883
|
EBV Elektronik | Multiprotocol Module Bluetooth 51 IEEE 80211bgn 24GHz to 24835GHz 2402GHz to 248GHz 3V to 48V (Alt: LBEE5KL1DX-883) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
LBEE5KL1DX-883
|
Maritex | Multiprotocol Modules, MURATA, LBEE5KL1DX-883, 1.1 mm, UART, 1.71 V - 4.8 V, 2.4835 GHz Min Qty: 1 Package Multiple: 1 | 8618 |
|
$7.4460 / $10.9230 | Buy Now |
|
|
Win Source Electronics | RF TXRX MOD BLUETOOTH/WIFI | 8000 |
|
$8.4592 / $12.6888 | Buy Now |
US Tariff Estimator: LBEE5KL1DX-883 by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LBEE5KL1DX-883
LBEE5KL1DX-883 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LBEE5KL1DX-883 Part Data Attributes
|
|
LBEE5KL1DX-883
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBEE5KL1DX-883
Murata Manufacturing Co Ltd
RF TXRX MOD BLUETOOTH/WIFI
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | XMA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8517.62.00.90 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| JESD-30 Code | R-XXMA-B46 | |
| Length | 6.95 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 46 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | XMA | |
| Package Shape | RECTANGULAR | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | YES | |
| Telecom IC Type | TELECOM CIRCUIT | |
| Temperature Grade | OTHER | |
| Terminal Form | BUTT | |
| Terminal Position | UNSPECIFIED | |
| Width | 5.15 mm |
Alternate Parts for LBEE5KL1DX-883
This table gives cross-reference parts and alternative options found for LBEE5KL1DX-883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBEE5KL1DX-883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LBEE5KL1DX-TEMP | Murata Manufacturing Co Ltd | Check for Price | Telecom Circuit, | LBEE5KL1DX-883 vs LBEE5KL1DX-TEMP |
LBEE5KL1DX-883 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LBEE5KL1DX-883 can be found in the Murata datasheet or application notes. Typically, it involves a rectangular pad with a size of 2.5mm x 1.6mm, with a 0.5mm diameter via hole in the center.
-
To handle thermal considerations, ensure good thermal conductivity between the component and the PCB by using thermal vias and a thermal pad. Also, consider the thermal resistance of the component and the PCB material.
-
The maximum operating temperature range for the LBEE5KL1DX-883 is -40°C to 125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation.
-
The LBEE5KL1DX-883 is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Murata's application engineers or consider using a vibration-resistant variant of the component.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Also, use a soldering iron with a temperature range of 350°C to 370°C, and avoid applying excessive force or pressure during the soldering process.