-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2087
|
Newark | Inductor, 10Uh, 10%, Full Reel, Inductance:10Μh, Dc Resistance Max:0.36Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:80Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBMF1608T100K Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0740 / $0.0830 | Buy Now |
DISTI #
11M0209
|
Newark | Inductor, 10Uh, 10%, Inductance:10Μh, Dc Resistance Max:0.36Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:80Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBMF1608T100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2310 |
|
$0.1260 / $0.2080 | Buy Now |
DISTI #
587-1714-1-ND
|
DigiKey | FIXED IND 10UH 80MA 360 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000820 In Stock |
|
$0.0563 / $0.1400 | Buy Now |
DISTI #
LBMF1608T100K
|
Avnet Americas | Wirewound Inductor, 10 uH, 360 Milliohms, ± 10%, 32 MHz, 80 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LBMF1608T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
11M0209
|
Avnet Americas | Wirewound Inductor, 10 uH, 360 Milliohms, ± 10%, 32 MHz, 80 mA, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 11M0209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 2310 Partner Stock |
|
$0.1110 / $0.2080 | Buy Now |
DISTI #
28X2087
|
Avnet Americas | Wirewound Inductor, 10 uH, 360 Milliohms, ± 10%, 32 MHz, 80 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 28X2087) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.0740 / $0.0830 | Buy Now |
DISTI #
963-LBMF1608T100K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBB160808T100K 0603 10uH 468mOhms 10%Tol 80mA RoHS: Compliant | 284784 |
|
$0.0570 / $0.1400 | Buy Now |
|
Future Electronics | INDUCTOR, BOTTOM-SURFACE,WOUND, 0603, 10uH±10%, T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 222000Reel |
|
$0.0736 / $0.0815 | Buy Now |
|
Onlinecomponents.com | Surface Mount High Frequency Inductor - 10 µH - LB Series - 80 mA - 0603 [1608 Metric] - Wirewound. RoHS: Compliant |
31800 In Stock |
|
$0.0658 / $0.0778 | Buy Now |
|
Bristol Electronics | 15358 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBMF1608T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMF1608T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.468 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |