Part Details for LBZX84C15LT1G by LRC Leshan Radio Co Ltd
Overview of LBZX84C15LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBZX84C15LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1474 |
|
RFQ | ||
DISTI #
LBZX84C15LT1G
|
Avnet Asia | Diode Zener Single Anode Dual Cathode 15V 300mW 3-Pin SOT-23 T/R (Alt: LBZX84C15LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 75000 |
|
RFQ |
Part Details for LBZX84C15LT1G
LBZX84C15LT1G CAD Models
LBZX84C15LT1G Part Data Attributes
|
LBZX84C15LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBZX84C15LT1G
LRC Leshan Radio Co Ltd
Zener Diode, 15V V(Z), 8%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Voltage Tol-Max | 8% | |
Working Test Current | 5 mA |