Datasheets
LBZX84C5V6LT1G by:

Zener Diode, 5.6V V(Z), 7.1%, 0.3W,

Part Details for LBZX84C5V6LT1G by LRC Leshan Radio Co Ltd

Overview of LBZX84C5V6LT1G by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for LBZX84C5V6LT1G

Part # Distributor Description Stock Price Buy
DISTI # LBZX84C5V6LT1G
Avnet Asia Diode Zener Single 5.6V 225mW 3-Pin SOT-23 T/R (Alt: LBZX84C5V6LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
RFQ

Part Details for LBZX84C5V6LT1G

LBZX84C5V6LT1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBZX84C5V6LT1G Part Data Attributes

LBZX84C5V6LT1G LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
LBZX84C5V6LT1G LRC Leshan Radio Co Ltd Zener Diode, 5.6V V(Z), 7.1%, 0.3W,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LESHAN RADIO CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 40 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.3 W
Reference Voltage-Nom 5.6 V
Surface Mount YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 7.1%
Working Test Current 5 mA

LBZX84C5V6LT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBZX84C5V6LT1G by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBZX84C5V6LT1G by LRC Leshan Radio Co Ltd

  • Please alert me when LBZX84C5V6LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LBZX84C5V6LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBZX84C5V6LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LBZX84C5V6LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBZX84C5V6LT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBZX84C5V6LT1G by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: