Part Details for LC-LMD-850-01-01-A by Laser Components USA Inc
Overview of LC-LMD-850-01-01-A by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LC-LMD-850-01-01-A
LC-LMD-850-01-01-A CAD Models
LC-LMD-850-01-01-A Part Data Attributes
|
LC-LMD-850-01-01-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LC-LMD-850-01-01-A
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 9.1 mm | |
Body Length or Diameter | 4 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 855 nm | |
Operating Wavelength-Min | 835 nm | |
Operating Wavelength-Nom | 845 nm | |
Supply Current | 40 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |