Part Details for LC-LMD-850-01-03-A by Laser Components USA Inc
Overview of LC-LMD-850-01-03-A by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LC-LMD-850-01-03-A
LC-LMD-850-01-03-A CAD Models
LC-LMD-850-01-03-A Part Data Attributes
|
LC-LMD-850-01-03-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LC-LMD-850-01-03-A
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 9.1 mm | |
Body Length or Diameter | 4 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 855 nm | |
Operating Wavelength-Min | 835 nm | |
Operating Wavelength-Nom | 845 nm | |
Supply Current | 40 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |