Part Details for LC010C by GE Power Electronics Inc
Overview of LC010C by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LC010C
LC010C CAD Models
LC010C Part Data Attributes
|
LC010C
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LC010C
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,4LEAD,.8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for LC010C
This table gives cross-reference parts and alternative options found for LC010C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC010C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA10-48D15J | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | LC010C vs CXA10-48D15J |
AA10U-024L-150DL | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Artesyn Embedded Technologies | LC010C vs AA10U-024L-150DL |
PYB10-Q24-S15-U | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | LC010C vs PYB10-Q24-S15-U |
PYBJ10-Q24-S15-OD | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | LC010C vs PYBJ10-Q24-S15-OD |
AA10U-024L-150SL | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | LC010C vs AA10U-024L-150SL |
DFC10U24D15 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-5 | Bel Fuse | LC010C vs DFC10U24D15 |
AA10U-024L-150S | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | LC010C vs AA10U-024L-150S |
PYBJ10-Q24-S15-D | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | LC010C vs PYBJ10-Q24-S15-D |
24IMO6-15-2 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | LC010C vs 24IMO6-15-2 |
CXA10-48D15 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | Artesyn Embedded Technologies | LC010C vs CXA10-48D15 |