Part Details for LC16 by Littelfuse Inc
Results Overview of LC16 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC16 Information
LC16 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM3671LC-1.6/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 6-USON |
US Tariff Estimator: LC16 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LC16
LC16 Part Data Attributes
|
|
LC16
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LC16
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-13
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance, Low Impedance | |
| Breakdown Voltage-Max | 21.8 V | |
| Breakdown Voltage-Min | 17.8 V | |
| Breakdown Voltage-Nom | 18 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 28.8 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-13 | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 16 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for LC16
This table gives cross-reference parts and alternative options found for LC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSPLC17 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16 vs MSPLC17 |
| MXLC16TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16 vs MXLC16TR |
| MSPLC16TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16 vs MSPLC16TR |
| MXLC17TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16 vs MXLC17TR |
| 1N5640 | Microchip Technology Inc | Check for Price | Uni-Directional TVS _ DO-13 | LC16 vs 1N5640 |
| MVLC16E3TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16 vs MVLC16E3TR |
| MXLC16TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16 vs MXLC16TR |
| 1N5640/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, | LC16 vs 1N5640/TR |
| MXLC16 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC16 vs MXLC16 |