Part Details for LC16 by Microchip Technology Inc
Results Overview of LC16 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC16 Information
LC16 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LC16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ5844
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC16 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1600 / $37.6200 | Buy Now |
|
DISTI #
LC16
|
Avnet Americas | - Tape and Reel (Alt: LC16) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$34.4736 / $36.1625 | Buy Now |
|
DISTI #
LC16
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$40.5100 | Buy Now |
|
|
NAC | Uni-Directional TVS. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.2800 / $41.3300 | Buy Now |
US Tariff Estimator: LC16 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LC16
LC16 Part Data Attributes
|
|
LC16
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC16
Microchip Technology Inc
Uni-Directional TVS _ DO-13
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Metal Glass, Do-13, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Max | 21.8 V | |
| Breakdown Voltage-Min | 17.8 V | |
| Breakdown Voltage-Nom | 18 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 28.8 V | |
| Configuration | Single | |
| Diode Capacitance-Min | 100 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-202AA | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 16 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for LC16
This table gives cross-reference parts and alternative options found for LC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LC17 | Microchip Technology Inc | $36.7796 | Uni-Directional TVS _ DO-13 | LC16 vs LC17 |