There are no models available for this part yet.
Overview of LC241 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Price & Stock for LC241 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SOLID STATE RELAY 12-280 V - Mini-SIP SSR 240VAC/1.5A, LVDC In,ZC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 138 |
|
RFQ | ||||
Quest Components | ANALOG CIRCUIT, 1 FUNC | 128 |
|
$4.2030 / $10.5075 | Buy Now | ||
Quest Components | ANALOG CIRCUIT, 1 FUNC | 110 |
|
$6.4796 / $10.5075 | Buy Now |
CAD Models for LC241 by Crydom Inc
Part Data Attributes for LC241 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRYDOM INC
|
Part Package Code
|
SIP
|
Package Description
|
SIP,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XSIP-T4
|
Length
|
24.1 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Width
|
5.1 mm
|
Related Parts for LC241
-
ADUC814BRUZMicrocontrollers
-
ATM90E32AS-AU-ROther Analog ICs
-
LTC1865CMSAnalog to Digital Converters
-
MAX1680ESASwitching Regulator or Controllers
-
ADG419TQMultiplexers or Switches
-
LD1086D2TLinear Regulator ICs
-
LCMXO2-256ZE-1UMG64IField Programmable Gate Arrays
-
LDA50F-3-CPower Supply Modules
-
ATWILC1000-MR110PBOther Telecom ICs