Part Details for LC241R by Crydom Inc
Overview of LC241R by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LC241R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 12-280 V - Mini-SIP SSR 240VAC/1.5A, LVDC In RN RoHS: Compliant |
46 Partner Stock |
|
$16.5200 / $24.0900 | Buy Now |
DISTI #
C1S156600020235
|
Chip1Stop | Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP RoHS: Compliant | 46 |
|
$24.3000 / $25.4000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 12-280 V - Mini-SIP SSR 240VAC/1.5A, LVDC In RN RoHS: Compliant |
46 Partner Stock |
|
$16.5200 / $24.0900 | Buy Now |
Part Details for LC241R
LC241R CAD Models
LC241R Part Data Attributes
|
LC241R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LC241R
Crydom Inc
Analog Circuit, 1 Func, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSIP-T4 | |
Length | 24.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Width | 5.1 mm |