Part Details for LC3225222R2KT by Chaozhou Three-circle (group) co Ltd
Overview of LC3225222R2KT by Chaozhou Three-circle (group) co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LC3225222R2KT
LC3225222R2KT CAD Models
LC3225222R2KT Part Data Attributes:
|
LC3225222R2KT
Chaozhou Three-circle (group) co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC3225222R2KT
Chaozhou Three-circle (group) co Ltd
General Purpose Inductor, 2.2uH, 10%, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHAOZHOU THREE-CIRCLE (GROUP) CO LTD | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 75 MHz | |
Tolerance | 10% |
Alternate Parts for LC3225222R2KT
This table gives cross-reference parts and alternative options found for LC3225222R2KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC3225222R2KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL322522W2R2KK | General Purpose Inductor, 2.2uH, 10%, 1210 | Jk Multilayer Technology Co Ltd | LC3225222R2KT vs GL322522W2R2KK |
LC3225222R2KB | General Purpose Inductor, 2.2uH, 10%, 1210 | Chaozhou Three-circle (group) co Ltd | LC3225222R2KT vs LC3225222R2KB |