-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP48, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0806
|
Newark | Cpld, Flash, 400Mhz, Tqfp-48, Cpld Type:-, No. Of Macrocells:32Macrocells, No.of User I/Os:32I/O S, Ic Case/Package:Tqfp, No. Of Pins:48Pins, Speed Grade:-, Process Technology:-, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4032V-75TN48C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$2.8900 | Buy Now |
DISTI #
220-1033-ND
|
DigiKey | IC CPLD 32MC 7.5NS 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
23582 In Stock |
|
$3.1850 / $3.8000 | Buy Now |
DISTI #
842-LC4032V75TN48C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 400 MHZ 32 Macrocell 3.3 V 7.5 tPD RoHS: Compliant | 7439 |
|
$3.1900 / $3.8000 | Buy Now |
|
Future Electronics | ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SuperFAST High Density CPLD-TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 17351Tray |
|
$3.5300 / $4.0900 | Buy Now |
|
Future Electronics | ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SuperFAST High Density CPLD-TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$3.5300 / $3.7200 | Buy Now |
DISTI #
LC4032V-75TN48C
|
TME | IC: CPLD, SMD, TQFP48, Number of macrocells: 32, I/O: 36, 3÷3.6VDC Min Qty: 1 | 0 |
|
$2.7700 / $3.2700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1815 |
|
RFQ | |
DISTI #
64S2635
|
Bürklin Elektronik | PLDS LC4032V75TN48C Min Qty: 1 | 4799 |
|
$4.3099 / $7.0584 | Buy Now |
DISTI #
2252878
|
element14 Asia-Pacific | CPLD, 32MC, 3.3V, ISPMACH, 48TQFP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7358 / $4.0220 | Buy Now |
DISTI #
2252878
|
Farnell | CPLD, 32MC, 3.3V, ISPMACH, 48TQFP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$3.2094 / $4.2709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4032V-75TN48C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4032V-75TN48C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP48, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Inputs | 36 | |
Number of Macro Cells | 32 | |
Number of Outputs | 32 | |
Number of Product Terms | 83 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |