LC4128ZE-7TCN144C
Lattice Semiconductor Corporation
Description: EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144,

Overview of LC4128ZE-7TCN144C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LC4128ZE-7TCN144C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC4128ZE-7TCN144C by Lattice Semiconductor Corporation

LC4128ZE-7TCN144C
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
QFP, QFP144,.87SQ,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
In-System Programmable
YES
JESD-30 Code
S-PQFP-G144
JTAG BST
YES
Number of Macro Cells
128
Number of Terminals
144
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. LC4128ZE-7TCN144C
    Lattice Semiconductor Corporation
    EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144,
    VS

Alternate Parts for LC4128ZE-7TCN144C

This table gives cross-reference parts and alternative options found for LC4128ZE-7TCN144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4128ZE-7TCN144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC4128ZE-7TN144C EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LC4128ZE-7TCN144C vs LC4128ZE-7TN144C
Part Number Description Manufacturer Compare
LC4128ZE-7TN144C EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LC4128ZE-7TCN144C vs LC4128ZE-7TN144C
LC4128ZE-7TN144I EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LC4128ZE-7TCN144C vs LC4128ZE-7TN144I
LC4128ZE-7TCN144I EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, Lattice Semiconductor Corporation LC4128ZE-7TCN144C vs LC4128ZE-7TCN144I
LC4128ZE-5TN144C EE PLD, 5.8ns, 128-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LC4128ZE-7TCN144C vs LC4128ZE-5TN144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC4128ZE-7TCN144C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC4128ZE-7TCN144C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LC4128ZE-7TCN144C would you like to use for your alert(s)?
  • Please alert me when LC4128ZE-7TCN144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC4128ZE-7TCN144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC4128ZE-7TCN144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC4128ZE-7TCN144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC4128ZE-7TCN144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC4128ZE-7TCN144C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: