-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0932
|
Newark | Ispmach 4000Ze, 1.8V, 128Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4128ZE-7TN100C RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $12.0400 | Buy Now |
DISTI #
220-1691-ND
|
DigiKey | IC CPLD 128MC 7.5NS 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
718 In Stock |
|
$11.1800 / $13.3000 | Buy Now |
DISTI #
842-LC4128ZE-7TN100C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 128MC 64I/O 1.8V 7.5ns Ultra-Lo Power RoHS: Compliant | 1181 |
|
$11.1800 / $13.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4128ZE-7TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4128ZE-7TN100C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Organization | 10 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LC4128ZE-7TN100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4128ZE-7TN100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC4128ZE-5TCN100C | EE PLD, 5.8ns, 128-Cell, CMOS, PQFP100, | Lattice Semiconductor Corporation | LC4128ZE-7TN100C vs LC4128ZE-5TCN100C |
LC4128ZE-7TCN100C | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, | Lattice Semiconductor Corporation | LC4128ZE-7TN100C vs LC4128ZE-7TCN100C |
LC4128ZE-7TCN100I | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, | Lattice Semiconductor Corporation | LC4128ZE-7TN100C vs LC4128ZE-7TCN100I |
LC4128ZE-7TN100I | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 | Lattice Semiconductor Corporation | LC4128ZE-7TN100C vs LC4128ZE-7TN100I |