-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 256-Cell, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2842
|
Newark | Mach4000 Isp Cpld, 4256, Tqfp100, Cpld Type:-, No. Of Macrocells:256Macrocells, No.of User I/Os:64I/O S, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:-, Process Technology:-, Ic Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Lattice Semiconductor LC4256V-75TN100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 604 |
|
$35.3500 / $42.1200 | Buy Now |
DISTI #
220-1705-ND
|
DigiKey | IC CPLD 256MC 7.5NS 100TQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
708 In Stock |
|
$33.9950 / $40.5000 | Buy Now |
DISTI #
842-4256V75TN100C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 400MHZ 256 Macrocell 3.3 V 7.5 tPD RoHS: Compliant | 684 |
|
$33.9900 / $40.5000 | Buy Now |
|
Future Electronics | ispMACH4000 Series 256 MacroCell 64 I/O 3.6V SuperFAST High Density CPLD-TQFP100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 540Tray |
|
$37.5900 / $39.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 101 |
|
$39.6007 | Buy Now |
DISTI #
9699929
|
Farnell | MACH4000 ISP CPLD, 4256, TQFP100 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 604 |
|
$35.3382 / $42.0917 | Buy Now |
|
LCSC | 16 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS | 10 |
|
$13.4035 / $16.2719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4256V-75TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4256V-75TN100C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 256-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 64 | |
Number of Inputs | 74 | |
Number of Macro Cells | 256 | |
Number of Outputs | 64 | |
Number of Product Terms | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |