Part Details for LC5733H by SANYO Electric Co Ltd
Overview of LC5733H by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LC5733H
LC5733H CAD Models
LC5733H Part Data Attributes
|
LC5733H
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC5733H
SANYO Electric Co Ltd
Microcontroller, 4-Bit, MROM, 0.5MHz, CMOS, PQFP64, QIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO AVAILABLE IN QIP64B PACKAGE | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Number of I/O Lines | 16 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 0.5 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC5733H
This table gives cross-reference parts and alternative options found for LC5733H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC5733H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC5733 | Microcontroller, 4-Bit, MROM, 0.5MHz, CMOS, PQFP64, QIP-64 | SANYO Electric Co Ltd | LC5733H vs LC5733 |
LC5734 | Microcontroller, 4-Bit, MROM, 0.455MHz, CMOS, PQFP64, QIP-64 | SANYO Electric Co Ltd | LC5733H vs LC5734 |