Part Details for LC66PG5XX by SANYO Electric Co Ltd
Overview of LC66PG5XX by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC66PG5XX
LC66PG5XX CAD Models
LC66PG5XX Part Data Attributes
|
LC66PG5XX
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC66PG5XX
SANYO Electric Co Ltd
Microcontroller, 4-Bit, 4.35MHz, CMOS, PIGGY BACK, SDIC-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | ASDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 14 | |
Bit Size | 4 | |
Clock Frequency-Max | 4.35 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XDIP-T64 | |
Length | 57.3 mm | |
Number of I/O Lines | 58 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 10 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | ASDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, PIGGYBACK, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 4.35 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |