Part Details for LC75385NE-R by SANYO Electric Co Ltd
Overview of LC75385NE-R by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC75385NE-R
LC75385NE-R CAD Models
LC75385NE-R Part Data Attributes
|
LC75385NE-R
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC75385NE-R
SANYO Electric Co Ltd
Tone Control Circuit, 2 Channel(s), CMOS, PQFP44, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 88 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.006% | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LC75385NE-R
This table gives cross-reference parts and alternative options found for LC75385NE-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75385NE-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3019 | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | LC75385NE-R vs 2N3019 |
JANTX2N3019S | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | LC75385NE-R vs JANTX2N3019S |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | International Devices Inc | LC75385NE-R vs 2N3019 |
JAN2N3019S | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | LC75385NE-R vs JAN2N3019S |
JANTXV2N3019 | 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | LC75385NE-R vs JANTXV2N3019 |
JANTX2N3019 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | LC75385NE-R vs JANTX2N3019 |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Motorola Semiconductor Products | LC75385NE-R vs 2N3019 |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | LC75385NE-R vs 2N3019 |
JANTXV2N3019 | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | National Semiconductor Corporation | LC75385NE-R vs JANTXV2N3019 |
JANTXV2N3019S | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | LC75385NE-R vs JANTXV2N3019S |