Part Details for LC75814VS-MPB-E by onsemi
Overview of LC75814VS-MPB-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LC75814VS-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2014
|
Newark | Duty General-Purpose Lcd Driver |Onsemi LC75814VS-MPB-E RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3500 | Buy Now |
DISTI #
LC75814VS-MPB-E
|
Avnet Americas | LCD DRVR 3.3V/5V 30-Pin SSOP - Ammo Pack (Alt: LC75814VS-MPB-E) RoHS: Compliant Min Qty: 251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 877 Partner Stock |
|
$1.2381 / $1.4778 | Buy Now |
|
Rochester Electronics | Duty General-Purpose LCD Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 563 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for LC75814VS-MPB-E
LC75814VS-MPB-E CAD Models
LC75814VS-MPB-E Part Data Attributes
|
LC75814VS-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75814VS-MPB-E
onsemi
IC,LCD DISPLAY DRIVER,16-SEG,4-BP,CMOS,SSOP,30PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Number of Segments | 16 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.46 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |