LC75834E-E
onsemi
Description: 1/4 Duty General-Purpose LCD Driver, PQFP48 14x14 / QIP48E, 300-FTRAY

Overview of LC75834E-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

Price & Stock for LC75834E-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2043
Newark Liquid Crystal Driver |Onsemi LC75834E-E RoHS: Not Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0900
  • 500 $1.0000
  • 1,000 $0.8980
  • 2,500 $0.7290
  • 5,000 $0.7050
$0.7050 / $1.0900 Buy Now
DISTI # 2156-LC75834E-E-ND
DigiKey IC LIQ CRYSTAL DRIVER Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 55585
In Stock
  • 386 $0.7800
$0.7800 Buy Now
DISTI # LC75834E-E
Avnet Americas - Trays (Alt: LC75834E-E) RoHS: Compliant Min Qty: 465 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 55585 Partner Stock
  • 465 $0.7967
  • 470 $0.7752
  • 940 $0.7536
  • 2,400 $0.7321
  • 4,700 $0.7106
  • 24,000 $0.6890
  • 47,000 $0.6675
$0.6675 / $0.7967 Buy Now
Rochester Electronics Liquid Crystal Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 55585
  • 1 $0.7850
  • 25 $0.7693
  • 100 $0.7379
  • 500 $0.7065
  • 1,000 $0.6673
$0.6673 / $0.7850 Buy Now

CAD Models for LC75834E-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC75834E-E by onsemi

LC75834E-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
PQFP-48
Manufacturer Package Code
122BL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Data Input Mode
SERIAL
Display Mode
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e6
Length
14 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Segments
136
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.68SQ,40
Package Shape
SQUARE
Package Style
FLATPACK
Seated Height-Max
3 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
QUAD
Width
14 mm
fmax-Min
60 MHz
Want to compare parts?
  1. LC75834E-E
    onsemi
    1/4 Duty General-Purpose LCD Driver, PQFP48 14x14 / QIP48E, 300-FTRAY
    VS

Related Parts for LC75834E-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC75834E-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC75834E-E by onsemi

Select Manufacturer
Which Manufacturer of LC75834E-E would you like to use for your alert(s)?
  • Please alert me when LC75834E-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC75834E-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC75834E-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC75834E-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC75834E-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC75834E-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: