Part Details for LC75843UGA-AH by onsemi
Overview of LC75843UGA-AH by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LC75843UGA-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2191
|
Newark | Display Driver, -40 To 105Deg C, Display Driver Type:Lcd Driver, No. Of Digits:-, No. Of Segments:100, Ic Case/Package:Tssop, No. Of Pins:36Pins, Supply Voltage Min:4.5V, Supply Voltage Max:6.3V, Interfaces:Serial, Product Range:- Rohs Compliant: Yes |Onsemi LC75843UGA-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for LC75843UGA-AH
LC75843UGA-AH CAD Models
LC75843UGA-AH Part Data Attributes
|
LC75843UGA-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75843UGA-AH
onsemi
LCD Driver, 1/1 to 1/4 Duty, General-Purpose, TSSOP36 5.6x9.75 / TSSOP36 (275 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 948BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |