-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD Driver, 1/4 Duty, Static Drive, General-Purpose, SPQFP48 7x7 / SQFP48, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6989
|
Newark | Display Driver, -40 To 85Deg C, Display Driver Type:Lcd Driver, No. Of Digits:-, No. Of Segments:148, Ic Case/Package:Sqfp, No. Of Pins:48Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Interfaces:Serial, Product Range:- Rohs Compliant: Yes |Onsemi LC75890W-NH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LC75890W-NH
|
Avnet Americas | LCD DRVR 2.7V to 3.6V 48-Pin SQFP Tray - Tape and Reel (Alt: LC75890W-NH) RoHS: Compliant Min Qty: 236 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18135 Partner Stock |
|
$1.3144 / $1.5688 | Buy Now |
DISTI #
70466098
|
RS | LC75890W-NH, LCD Display Driver 148-Segments, 2.7 - 3.6 V, 48-Pin SQFP | ON Semiconductor LC75890W-NH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.9600 | RFQ |
|
Rochester Electronics | Liquid Crystal Driver, CMOS, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6182 |
|
$1.3100 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC75890W-NH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75890W-NH
onsemi
LCD Driver, 1/4 Duty, Static Drive, General-Purpose, SPQFP48 7x7 / SQFP48, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 48 | |
Manufacturer Package Code | 131AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.27 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |