Part Details for LC79430KNE-E by onsemi
Overview of LC79430KNE-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LC79430KNE-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4338
|
Newark | Display Driver, Lcd, Pqfp-100, No. Of Digits:-, No. Of Segments:-, Driver Case Style:Pqfp, No. Of Pins:100Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Type:-, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Onsemi LC79430KNE-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LC79430KNE-E-ND
|
DigiKey | IC DRVR DOT MATRIX 100QFP Min Qty: 1 Lead time: 2 Weeks Container: Tray |
67 In Stock |
|
$2.4016 / $2.8300 | Buy Now |
DISTI #
LC79430KNE-E
|
Avnet Americas | LCD DRVR 3.3V/5V 100-Pin QIP-E Tray - Trays (Alt: LC79430KNE-E) RoHS: Compliant Min Qty: 251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 17302 Partner Stock |
|
$1.2384 / $1.4781 | Buy Now |
|
Rochester Electronics | Dot Matrix LCD Drivers RoHS: Compliant Status: Obsolete Min Qty: 1 | 17302 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for LC79430KNE-E
LC79430KNE-E CAD Models
LC79430KNE-E Part Data Attributes
|
LC79430KNE-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC79430KNE-E
onsemi
Dot-Matrix LCD Driver, PQFP100 14x20 / QIP100E, 250-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QIP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | 122BV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage1-Max | 32 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |