Datasheets
LC87F1D64A by:

Microcontroller, 8-Bit, FLASH, 603MHz, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48

Part Details for LC87F1D64A by SANYO Electric Co Ltd

Overview of LC87F1D64A by SANYO Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Part Details for LC87F1D64A

LC87F1D64A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LC87F1D64A Part Data Attributes

LC87F1D64A SANYO Electric Co Ltd
Buy Now Datasheet
Compare Parts:
LC87F1D64A SANYO Electric Co Ltd Microcontroller, 8-Bit, FLASH, 603MHz, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD
Part Package Code QFP
Package Description QFP, TQFP48,.35SQ
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 8
JESD-30 Code S-PQFP-G48
Number of Terminals 48
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Speed 603 MHz
Supply Current-Max 40 mA
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for LC87F1D64A

This table gives cross-reference parts and alternative options found for LC87F1D64A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87F1D64A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LC87F1D64A Microcontroller, 8-Bit, FLASH, CMOS, PQFP48, 7 X 7 MM, HALOGN AND LEAD FREE, SQFP-48 SANYO Semiconductor Co Ltd LC87F1D64A vs LC87F1D64A
LC87F1D64A 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, HALOGEN AND LEAD FREE, SQFP-48 onsemi LC87F1D64A vs LC87F1D64A
Part Number Description Manufacturer Compare
LC87F1D64A 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, HALOGEN AND LEAD FREE, SQFP-48 onsemi LC87F1D64A vs LC87F1D64A
LC87F1D64A Microcontroller, 8-Bit, FLASH, CMOS, PQFP48, 7 X 7 MM, HALOGN AND LEAD FREE, SQFP-48 SANYO Semiconductor Co Ltd LC87F1D64A vs LC87F1D64A

LC87F1D64A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC87F1D64A by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC87F1D64A by SANYO Electric Co Ltd

  • Please alert me when LC87F1D64A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LC87F1D64A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC87F1D64A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LC87F1D64A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC87F1D64A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC87F1D64A by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: