Part Details for LCA01150P00PC by C&K
Overview of LCA01150P00PC by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA01150P00PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1643
|
Newark | Snap |C&k Components LCA01150P00PC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.9900 | Buy Now |
DISTI #
108-LCA01150P00PC-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7392 | Buy Now |
DISTI #
611-LCA01150P00PC
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Snap-acting Switch RoHS: Compliant | 0 |
|
$1.5400 / $2.3400 | Order Now |
DISTI #
77911269
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 250VDC 1.47N Thru-Hole PC Pins Bulk Min Qty: 51 Package Multiple: 1 | Americas - 52 |
|
$1.3720 | Buy Now |
DISTI #
LCA01150P00PC
|
TME | Microswitch SNAP ACTION, 0.1A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 52 |
|
$0.9900 / $1.1500 | Buy Now |
DISTI #
000000000005592831
|
Sager | Basic / Snap Action Switches Subminiature Snap-acting Switch | 0 |
|
Buy Now |
Part Details for LCA01150P00PC
LCA01150P00PC CAD Models
LCA01150P00PC Part Data Attributes
|
LCA01150P00PC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA01150P00PC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.5mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 1.5 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Position | 0.335 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCA01150P00PC
This table gives cross-reference parts and alternative options found for LCA01150P00PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA01150P00PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011P00ZA28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00ZA28DC |
LCS011P00WD20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00WD20BC |
LCS011P00WC28CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00WC28CC |
LCS011P00SA28AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00SA28AC |
LCS011P00WA30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00WA30DC |
LCS011P00SD20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00SD20BC |
LCS011P00WD24BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00WD24BC |
LCS011P00WB22EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00WB22EC |
LCS011P00SB28EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00SB28EC |
LCS011P00WC20EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PC vs LCS011P00WC20EC |