-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2241
|
Newark | Copper Compression Lug, 1 Hole, 1/0 Awg Flex, 1/2 (12.7Mm) Stud Rohs Compliant: Yes |Panduit LCAX1/0-12-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
298-11714-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
308 In Stock |
|
$6.8776 / $8.2100 | Buy Now |
DISTI #
LCAX1/0-12-X
|
Avnet Americas | Lug Terminal (1/0)AWG 54.35mm 21.59mm Tin - Bulk (Alt: LCAX1/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2904 | Buy Now |
DISTI #
644-LCAX1/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 1/0 AWG RoHS: Compliant | 199 |
|
$6.8700 / $8.2000 | Buy Now |
DISTI #
70044034
|
RS | One-hole flex lug 1/0 AWG wire 1/2 studhole | Panduit LCAX1/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$126.8000 | RFQ |
DISTI #
72259865
|
RS | One-hole flex lug 1/0 AWG wire 1/2 studhole | Panduit LCAX1/0-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8800 / $12.6800 | RFQ |
DISTI #
PANLCAX1/0-12-X
|
Heilind Electronics | Copper Compression Lug, 1 1/0 Hole, AWG | Americas - 0 in Stock |
|
$6.8644 / $8.7864 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, 1/0 AWG wire, 1/2" stud hole, standard package. RoHS: Compliant |
100 In Stock 1289 Factory Stock |
|
$7.0600 / $7.7200 | Buy Now |
DISTI #
80559820
|
Verical | Lug Terminal (1/0)AWG Copper 54.35mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2404 | Americas - 100 |
|
$8.6308 / $10.0390 | Buy Now |
DISTI #
000000000001146245
|
Sager | Terminals Copp Comp Lug 1 Hole 1/0 AWG Min Qty: 1 | 24 |
|
$5.2500 / $6.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAX1/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX1/0-12-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
This table gives cross-reference parts and alternative options found for LCAX1/0-12-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX1/0-12-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA1/0-12H-Q | Wire Terminal | Panduit Corp | LCAX1/0-12-X vs LCA1/0-12H-Q |
LCBX1/0-12H-X | Wire Terminal | Panduit Corp | LCAX1/0-12-X vs LCBX1/0-12H-X |
LCAF1/0-12F-X | Wire Terminal | Panduit Corp | LCAX1/0-12-X vs LCAF1/0-12F-X |
LCAF1/0-12H-X | Wire Terminal | Panduit Corp | LCAX1/0-12-X vs LCAF1/0-12H-X |
LCAF1-12H-X | Wire Terminal | Panduit Corp | LCAX1/0-12-X vs LCAF1-12H-X |