Part Details for LCAX4/0-34-X by Panduit Corp
Overview of LCAX4/0-34-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX4/0-34-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T1635
|
Newark | Copper Compression Lug, 1 Hole, 4/0 Awg |Panduit LCAX4/0-34-X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LCAX4/0-34-X
|
Avnet Americas | Lug Terminal (4/0)AWG 77.2mm 30.2mm Tin - Bulk (Alt: LCAX4/0-34-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,946.4800 | Buy Now |
DISTI #
PANLCAX4/0-34-X
|
Heilind Electronics | Copper Compression Lug, 1 4/0 Hole, AWG | Americas - 0 in Stock |
|
$16.1167 / $20.6294 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 77.2mm 30.2mm Tin RoHS: Compliant | 0 |
|
$19.4600 / $21.5700 | Buy Now |
DISTI #
000000000003476203
|
Sager | Terminals Copp Comp Lug 1 Hole 4/0 AWG Min Qty: 1 | 0 |
|
$12.3200 / $16.1000 | Buy Now |
Part Details for LCAX4/0-34-X
LCAX4/0-34-X CAD Models
LCAX4/0-34-X Part Data Attributes
|
LCAX4/0-34-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX4/0-34-X
Panduit Corp
Ring Terminal, 107.26mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 107.26 mm2 |