Part Details for LCAX4-10F-L by Panduit Corp
Overview of LCAX4-10F-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX4-10F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1695
|
Newark | Copper Compression Lug, 1 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCAX4-10F-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 4AWG 26.2mm 14mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146321
|
Sager | Terminals Copp Comp Lug 1 Hole #4 AWG F | 0 |
|
Buy Now |
Part Details for LCAX4-10F-L
LCAX4-10F-L CAD Models
LCAX4-10F-L Part Data Attributes
|
LCAX4-10F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX4-10F-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |