Part Details for LCAX6-38H-L by Panduit Corp
Overview of LCAX6-38H-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX6-38H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1734
|
Newark | Copper Compression Lug, 1 Hole, #6 Awg F Rohs Compliant: Yes |Panduit LCAX6-38H-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, #6 AWG wire, 3/8" stud hole, 45 angle tongue. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146360
|
Sager | Terminals Copp Comp Lug 1 Hole #6 AWG F | 0 |
|
Buy Now |
Part Details for LCAX6-38H-L
LCAX6-38H-L CAD Models
LCAX6-38H-L Part Data Attributes:
|
LCAX6-38H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX6-38H-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAX6-38H-L
This table gives cross-reference parts and alternative options found for LCAX6-38H-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX6-38H-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAF6-38F-L | Wire Terminal | Panduit Corp | LCAX6-38H-L vs LCAF6-38F-L |
LCBX6-38-L | Wire Terminal | Panduit Corp | LCAX6-38H-L vs LCBX6-38-L |
LCBX6-38F-L | Wire Terminal | Panduit Corp | LCAX6-38H-L vs LCBX6-38F-L |
LCAX6-38F-L | Wire Terminal | Panduit Corp | LCAX6-38H-L vs LCAX6-38F-L |