-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0792
|
Newark | Terminal, Compression Lug, M5, 8Awg, Product Range:Pan-Lug Lcax Series, Termination:Crimp, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCAX8-10-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.4500 | Buy Now |
DISTI #
298-11760-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9123 / $2.2800 | Buy Now |
DISTI #
LCAX8-10-L
|
Avnet Americas | Lug Terminal 8AWG 28.19mm 10.41mm Tin - Bulk (Alt: LCAX8-10-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.3051 | Buy Now |
DISTI #
644-LCAX8-10-L
|
Mouser Electronics | Terminals Copper Comp Lug 1H #8 AWG F RoHS: Compliant | 230 |
|
$1.9200 / $2.2800 | Buy Now |
DISTI #
PANLCAX8-10-L
|
Heilind Electronics | Copper Compression Lug, 1 #8 Hole, AWG F | Americas - 0 in Stock |
|
$1.9086 / $2.4431 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, #8 AWG wire, #10 stud hole. RoHS: Compliant |
180 In Stock 31069 Factory Stock |
|
$1.9400 / $2.2200 | Buy Now |
DISTI #
LCAX8-10-L
|
TTI | Terminals Copper Comp Lug 1H #8 AWG F RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 89 In Stock |
|
$2.3600 / $2.7300 | Buy Now |
DISTI #
000000000001146368
|
Sager | Terminals Copper Comp Lug 1H #8 AWG F Min Qty: 1 | 0 |
|
$1.4600 / $1.9100 | Buy Now |
|
Master Electronics | One-hole, flex lug, #8 AWG wire, #10 stud hole. RoHS: Compliant |
180 In Stock 31069 Factory Stock |
|
$1.9400 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAX8-10-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX8-10-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for LCAX8-10-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX8-10-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBX8-10-L | Wire Terminal | Panduit Corp | LCAX8-10-L vs LCBX8-10-L |
LCAF8-10F-L | Wire Terminal | Panduit Corp | LCAX8-10-L vs LCAF8-10F-L |
LCAX8-10H-L | Wire Terminal | Panduit Corp | LCAX8-10-L vs LCAX8-10H-L |