Part Details for LCC1/0-12WH-X by Panduit Corp
Overview of LCC1/0-12WH-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LAUNCHXL-CC1352P1 | Texas Instruments | SimpleLink Multi-Band CC1352P Wireless MCU LaunchPad Development Kit | |
LAUNCHXL-CC13-90EU | Texas Instruments | SimpleLink™ Sub-1 GHz CC1310-1190 Wireless Microcontroller (MCU) LaunchPad™ Development Kit |
Price & Stock for LCC1/0-12WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0505
|
Newark | Copper Compression Lug, 2 Hole, 1/0 Awg, Rohs Compliant: Yes |Panduit LCC1/0-12WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.5100 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 108.7mm 20.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146479
|
Sager | Terminals Copp Comp Lug 2 Hole 1/0 AWG | 0 |
|
Buy Now |
Part Details for LCC1/0-12WH-X
LCC1/0-12WH-X CAD Models
LCC1/0-12WH-X Part Data Attributes
|
LCC1/0-12WH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1/0-12WH-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCC1/0-12WH-X
This table gives cross-reference parts and alternative options found for LCC1/0-12WH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC1/0-12WH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC1/0-12D-X | Wire Terminal | Panduit Corp | LCC1/0-12WH-X vs LCC1/0-12D-X |
LCC1/0-12F-X | Wire Terminal | Panduit Corp | LCC1/0-12WH-X vs LCC1/0-12F-X |