Part Details for LCC120ES by IXYS Corporation
Overview of LCC120ES by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCC120ES
LCC120ES CAD Models
LCC120ES Part Data Attributes
|
LCC120ES
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCC120ES
IXYS Corporation
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |