Part Details for LCC2-56B-Q by Panduit Corp
Overview of LCC2-56B-Q by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC2-56B-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7921
|
Newark | Terminal, Compression Lug, 5/16", 2Awg, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCC2-56B-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$11.3300 | Buy Now |
DISTI #
72AC7921
|
Avnet Americas | Lug Terminal 2AWG 76.7mm 16.76mm Electro-Tin - Bulk (Alt: 72AC7921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$11.3300 | Buy Now |
DISTI #
71263528
|
RS | Two-hole, long barrel lug, #2 AWG wire, 5/16 stud hole, .75 hole spacing. | Panduit LCC2-56B-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1700 / $15.9600 | RFQ |
|
Onlinecomponents.com | Two-hole, long barrel lug, #2 AWG wire, 5/16" stud hole, .75" hole spacing. RoHS: Compliant | Alternative Product Available |
|
$10.9600 / $12.7800 | Buy Now |
DISTI #
LCC2-56B-Q
|
TTI | Terminals Copp Comp Lug 2H #2 AWG 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
72AC7921
|
Avnet Americas | Lug Terminal 2AWG 76.7mm 16.76mm Electro-Tin - Bulk (Alt: 72AC7921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$11.3300 | Buy Now |
DISTI #
000000000000624279
|
Sager | Terminals Copp Comp Lug 2H #2 AWG 5/16 | 0 |
|
Buy Now | |
|
Master Electronics | Two-hole, long barrel lug, #2 AWG wire, 5/16" stud hole, .75" hole spacing. RoHS: Compliant | Alternative Product Available |
|
$10.9600 / $12.7800 | Buy Now |
Part Details for LCC2-56B-Q
LCC2-56B-Q CAD Models
LCC2-56B-Q Part Data Attributes:
|
LCC2-56B-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2-56B-Q
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |
Alternate Parts for LCC2-56B-Q
This table gives cross-reference parts and alternative options found for LCC2-56B-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC2-56B-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC2-56C-Q | Wire Terminal | Panduit Corp | LCC2-56B-Q vs LCC2-56C-Q |
LCC2-56BWH-Q | Wire Terminal | Panduit Corp | LCC2-56B-Q vs LCC2-56BWH-Q |