Part Details for LCC250-12WH-X by Panduit Corp
Overview of LCC250-12WH-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4571-2WHRZ-RL | Analog Devices | Dual AMR MAGNETIC SENSOR |
Price & Stock for LCC250-12WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0526
|
Newark | Copper Compression Lug, 2 Hole, 250 Kcmi Rohs Compliant: Yes |Panduit LCC250-12WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$24.7000 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 114.8mm 29.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146519
|
Sager | Terminals Copp Comp Lug 2H 250 kcmi | 0 |
|
Buy Now |
Part Details for LCC250-12WH-X
LCC250-12WH-X CAD Models
LCC250-12WH-X Part Data Attributes
|
LCC250-12WH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC250-12WH-X
Panduit Corp
Ring Terminal, 161mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 161 mm2 |