Part Details for LCC250-38DWF-X by Panduit Corp
Overview of LCC250-38DWF-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC250-38DWF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2038
|
Newark | Copper Compression Lug, 2 Hole, 250 Kcmi Rohs Compliant: Yes |Panduit LCC250-38DWF-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.6900 | Buy Now |
DISTI #
000000000001146520
|
Sager | Terminals Copp Comp Lug 2H 250 kcmi | 0 |
|
Buy Now |
Part Details for LCC250-38DWF-X
LCC250-38DWF-X CAD Models
LCC250-38DWF-X Part Data Attributes
|
LCC250-38DWF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC250-38DWF-X
Panduit Corp
Ring Terminal, 161mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 161 mm2 |