There are no models available for this part yet.
Overview of LCC4/0-38D-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OB1203LC-C4V | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor | |
OB1203LC-C4R | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor |
Price & Stock for LCC4/0-38D-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0907
|
Newark | Terminal, Compression Lug, M10, 4/0Awg, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCC4/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$19.8900 | Buy Now | |
DISTI #
298-19893-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$14.7261 / $18.8600 | Buy Now | |
DISTI #
52AH0907
|
Avnet Americas | Lug Terminal (4/0)AWG 101.3mm 26.9mm Tin - Bulk (Alt: 52AH0907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$19.8900 | Buy Now | |
DISTI #
LCC4/0-38D-X
|
Avnet Americas | Lug Terminal (4/0)AWG 101.3mm 26.9mm Tin - Bulk (Alt: LCC4/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,885.9600 | Buy Now | |
DISTI #
644-LCC4/0-38D-X
|
Mouser Electronics | Terminals Copper Comp. Lug 2H 4/0 AWG 3/8 RoHS: Compliant | 5 |
|
$15.4900 / $18.8600 | Buy Now | |
DISTI #
70327201
|
RS | Two-hole, long barrel lug, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | Panduit LCC4/0-38D-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2400 / $24.1800 | RFQ | |
DISTI #
PANLCC4/0-38D-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 4/0 AWG, 3/8 | Americas - 0 in Stock |
|
$15.6156 / $19.9879 | Buy Now | |
Onlinecomponents.com | Lug Terminal (4/0)AWG 101.3mm 26.9mm Tin RoHS: Compliant | 447 Factory Stock |
|
$18.8600 / $20.9000 | Buy Now | ||
DISTI #
000000000000624300
|
Sager | Terminals Copper Comp. Lug 2H 4/0 AWG 3/8 Min Qty: 1 | 0 |
|
$11.9400 / $15.6000 | Buy Now | |
Master Electronics | Lug Terminal (4/0)AWG 101.3mm 26.9mm Tin RoHS: Compliant | 447 Factory Stock |
|
$18.8600 / $20.9000 | Buy Now |
CAD Models for LCC4/0-38D-X by Panduit Corp
Part Data Attributes for LCC4/0-38D-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
0 AWG
|
Alternate Parts for LCC4/0-38D-X
This table gives cross-reference parts and alternative options found for LCC4/0-38D-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC4/0-38D-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC4/0-38WH-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCC4/0-38D-X vs LCC4/0-38WH-X |
LCDX4/0-38D-X | Wire Terminal | Panduit Corp | LCC4/0-38D-X vs LCDX4/0-38D-X |
LCC4/0-38F-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCC4/0-38D-X vs LCC4/0-38F-X |
LCC4/0-38DWH-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCC4/0-38D-X vs LCC4/0-38DWH-X |
LCD4/0-38DF-X | Wire Terminal | Panduit Corp | LCC4/0-38D-X vs LCD4/0-38DF-X |