Part Details for LCC8-14AF-L by Panduit Corp
Overview of LCC8-14AF-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20114AFP#W5 | Renesas Electronics Corporation | ICs for PFC Power Supply, LQFP, / | |
853S314AFILFT | Renesas Electronics Corporation | Low Skew 1-to-4 Differential to LVPECL Fanout Buffer | |
BCR08AM-14A#FD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92, /Bag |
Price & Stock for LCC8-14AF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0925
|
Newark | Term, 90Deg Compression Lug, M6, 8Awg, Product Range:Pan-Lug Lcc-F Series, Termination:Crimp, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC8-14AF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.2100 | Buy Now |
DISTI #
298-22175-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
33 In Stock |
|
$7.2435 / $8.6500 | Buy Now |
DISTI #
52AH0925
|
Avnet Americas | Lug Terminal 8AWG 41.1mm 12.2mm Tin - Bulk (Alt: 52AH0925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$9.2100 | Buy Now |
DISTI #
LCC8-14AF-L
|
Avnet Americas | Lug Terminal 8AWG 41.1mm 12.2mm Tin - Bulk (Alt: LCC8-14AF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$873.1500 | Buy Now |
DISTI #
644-LCC8-14AF-L
|
Mouser Electronics | Terminals Copper Comp Lug 2H #8 AWG RoHS: Compliant | 44 |
|
$7.2400 / $8.6500 | Buy Now |
DISTI #
PANLCC8-14AF-L
|
Heilind Electronics | Copper Compression Lug, 2 #8 Hole, AWG, | Americas - 0 in Stock |
|
$7.2296 / $9.2539 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG 41.1mm 12.2mm Tin RoHS: Compliant | 643 Factory Stock |
|
$8.7300 / $9.6700 | Buy Now |
DISTI #
000000000001049875
|
Sager | Terminals Copper Comp Lug 2H #8 AWG Min Qty: 1 | 0 |
|
$5.5300 / $7.2200 | Buy Now |
|
Master Electronics | Lug Terminal 8AWG 41.1mm 12.2mm Tin RoHS: Compliant | 643 Factory Stock |
|
$8.7300 / $9.6700 | Buy Now |
Part Details for LCC8-14AF-L
LCC8-14AF-L CAD Models
LCC8-14AF-L Part Data Attributes
|
LCC8-14AF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC8-14AF-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |