Part Details for LCC8-14BF-L by Panduit Corp
Overview of LCC8-14BF-L by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703014BF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
PS2841-4B-F3-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler | |
LVC14BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for LCC8-14BF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1443
|
Newark | Two Hole Lug Long Barrel 90 Angle Rohs Compliant: Yes |Panduit LCC8-14BF-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCC8-14BF-L
|
Avnet Americas | Lug Terminal 8AWG 44.2mm 12.2mm Tin - Bulk (Alt: LCC8-14BF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$968.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.1100 | Buy Now |
DISTI #
PANLCC8-14BF-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000001049877
|
Sager | Terminals Copp Comp Lug 2H #8 AWG Min Qty: 1 | 0 |
|
$6.1300 / $8.0100 | Buy Now |
Part Details for LCC8-14BF-L
LCC8-14BF-L CAD Models
LCC8-14BF-L Part Data Attributes
|
LCC8-14BF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC8-14BF-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |